onsemi MC74VHC1G02DFT1

Single 2-INPUT Nor Gate | IC Gate Nor 1CH 2-INP SC88A
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G02DFT1.

Electro Sonic

Datasheet6 pages19 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G02DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.038
$ 0.038
Stock
993,880
1,354,099
1,354,099
Authorized Distributors
3
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
74VHC Series 5.5 V 8 mA Surface Mount Single 2-Input NOR Gate - SC70-5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353

Descriptions

Descriptions of onsemi MC74VHC1G02DFT1 provided by its distributors.

SINGLE 2-INPUT NOR GATE | IC GATE NOR 1CH 2-INP SC88A
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC -55C~125C 1.5V-3.85V 8mA 8mA 7.5ns @ 5V 50pF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd