
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LP2950CZ-5.0RPG | 4,000 | 2K | 23h | ||||||||
| Rochester Electronics | LP2950CZ-5.0RPG | 302 | 21h | |||||||||
| DigiKey | LP2950CZ-5.0RPGOSCT-ND | 569 | 1 | Cut Tape | ||||||||
| Newark | LP2950CZ-5.0RPG | 0 | 2K | Cut Tape | ||||||||
| Onlinecomponents.com | LP2950CZ-5.0RPG | 0 | 500 | Bulk |
Download datasheets and manufacturer documentation for onsemi LP2950CZ-5.0RPG.
Download onsemi LP2950CZ-5.0RPG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LP2950CZ-5.0RPG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi LP2950CZ-5.0RPG.