Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2950-50LPRE3

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-50LPRE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet31 pages14 years ago
Datasheet25 pages18 years ago

element14 APAC

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+33.57%

CAD Models

Download Texas Instruments LP2950-50LPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronicsL78L05ABZ
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments LP2950-50LPRE3 provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
IC REG LINEAR 5V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Texas Instruments LDOVoltage regulator chip, 5 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
LP2950 Tape & Reel (TR) Through Hole Over Current Over Temperature voltage regulator linear 380mV 5.34mm 100mA -40C~125C TJ
Ic, V Reg Ldo +5.0V, To-92-3, 2950, Reel; Output Type:Fixed; Input Voltage Min:5.4V; Input Voltage Max:30V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS LP2950-50LPRE3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950-50LPRE3 .
  • LP2950-50LPRE3.