onsemi LP2950ACZ-3.0RAG

LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACZ-3.0RAG.

IHS

Datasheet25 pages3 years ago

onsemi

SHENGYU ELECTRONICS

Newark

Master Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi LP2950ACZ-3.0RAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.298
$ 0.298
Stock
303,033
304,283
304,283
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
3 V
3 V
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 3.3 V 100 mA Low Dropout Voltage Regulator - TO-92-3
Texas InstrumentsLP2950CZ-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950CZ-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950CZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92

Descriptions

Descriptions of onsemi LP2950ACZ-3.0RAG provided by its distributors.

LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
LP2950ACZ-3.0RAG, LDO VOLTAGE REGULATOR,100MA,3V 1%,MAXIMUM OF 30 VIN,3-PIN TO-92
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 T/R
120¦ÌA Fixed 100mA 1 3V 3.1V 3V 30V 450mV@ 100mA 0.1% 0.1% TO-226,TO-92 , 5.33mm
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar
LP2950 Tape & Reel (TR) Through Hole Over Current Over Temperature voltage regulator linear 350mV 5.33mm 100mA -40C~125C
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:450Mv; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACZ-3.0RAG.
  • LP2950ACZ3.0RAG
  • LP2950ACZ3.0RAG.