Texas Instruments LP2950-33LPRE3

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-33LPRE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet25 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+12.46%

CAD Models

Download Texas Instruments LP2950-33LPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.831
Stock
523,401
843,543
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.333 V
3.333 V
Min Output Voltage
3.267 V
3.267 V
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA78L02ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
onsemiLM317LZ
Standard Regulator Pos 1.2V to 37V 0.05A 3-Pin TO-92 Bag / IC REG LINEAR ADJ 0.1A TO92-3
STMicroelectronicsLM317LZ
Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
Texas InstrumentsLM317LZ/NOPB
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Texas InstrumentsLM317LZ/LFT1
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92

Descriptions

Descriptions of Texas Instruments LP2950-33LPRE3 provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
100mA Fixed 3.3V Positive 30V TO-92-2.54mm Linear Voltage Regulators (LDO) ROHS
Regulator 57dB 120μA Positive Fixed 100mA 1Ch 3.3V 2V 3.3V 30V 600mV@100mA 0.2% 0.2%/V TO-92-3 TH, Adhesive Mount 9.34mm H
IC, VOLT REG MICRPWR 3.3V SD TO92; Output Type: Fixed; Input Voltage Min: 3.7V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950-33LPRE3 .