onsemi LP2950CZ-3.3G

LP2950 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-92
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-3.3G.

IHS

Datasheet25 pages3 years ago

HQonline

onsemi

Augswan

Farnell

Inventory History

3 month trend:
-26.28%

CAD Models

Download onsemi LP2950CZ-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.334
$ 0.334
Stock
131,640
270,345
270,345
Authorized Distributors
6
6
6
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLP
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LP2950CZ-3.3G provided by its distributors.

LP2950 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-92
120¦ÌA Fixed 100mA 1 3.3V 3.1V 3.3V 30V 450mV@ 100mA 0.2% 0.2% TO-226,TO-92 5.33mm
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%
LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag
LDO Regulators; LP2950CZ-3.3G; ON SEMICONDUCTOR; 100 mA; Fixed; 1; 3.3 V
芯片, 稳压器, LDO, 固定, 3.3V, 0.1A, TO-92-3;
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar
LP2950 Bulk Through Hole Over Current Over Temperature voltage regulator linear 350mV 100mA -40C~125C
LDO Voltage Regulators 3.3V 100mA Low Power
IC REG LINEAR 3.3V 100MA TO92-3
Low voltage differential Regulator (LDO)
RES SMD 1.33K OHM 1% 0.4W 0805
Ldo, Fixed, 3.3V, 0.1A, To-92-3; Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Rohs Compliant: Yes |Onsemi LP2950CZ-3.3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CZ3.3G