Texas Instruments LM317LCLP

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM317LCLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 0.513
$ 0.513
Stock
246,309
497,376
497,376
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of Texas Instruments LM317LCLP provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
LDO Regulator Pos 1.2V to 32V 0.1A 3-Pin TO-92 Bulk
80dB~65dB(120Hz) 2.5mA positive electrode Adjustable 100mA 1 1.2V 3.75V 32V 38V 2.5V@ 100mA 0.5%(Typ) 0.02%V TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
IC, ADJ LINEAR REG, 1.2V TO 32V, TO-92-3; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 32V; Tension, entrée min.: 5V; Tension, entrée max..: 35V; Gamme de produit: -;
Ic, Adj Linear Reg, 1.2V To 32V, To-92-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LCLP
IC, ADJ LINEAR REG, 1.2V TO 32V, TO-92-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100mA; Output Type:Adjustable; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Max:32V; Output Voltage Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LCLP .