Texas Instruments LM317LCLPR

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
-23.75%

CAD Models

Download Texas Instruments LM317LCLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 1.001
$ 1.001
Stock
473,629
225,273
225,273
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM317LILPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 -40 to 125
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92R
KA78 Series 5 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulator IC Positive Fixed Output 24V 100mA TO-92-3
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of Texas Instruments LM317LCLPR provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125
LM317 Cut Tape (CT) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 5.34mm 100mA 0C~125C
80dB~65dB(120Hz) 2.5mA positive electrode Adjustable 100mA 1 1.2V 3.75V 32V 38V 2.5V@ 100mA 0.5%(Typ) 0.02%V TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
Voltage Reg, Adj, 1.2-32V, To-92-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:32V; Input Voltage Min:5V; Input Voltage Max:35V; Product Range:-; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LCLPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.