onsemi LP2950ACZ-3.3G

LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACZ-3.3G.

IHS

Datasheet25 pages3 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

JRH Electronics

Inventory History

3 month trend:
+58.22%

CAD Models

Download onsemi LP2950ACZ-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.434
$ 0.434
Stock
186,147
291,894
291,894
Authorized Distributors
6
6
6
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-92
LP2950 Series 100 mA 3 V Fixed Output LDO Voltage Regulator - TO-92
LP2950 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - TO-92
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LP2950ACZ-3.3G provided by its distributors.

LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
120¦ÌA Fixed 100mA 1 3.3V 3.1V 3.3V 30V 450mV@ 100mA 0.1% 0.1% TO-226,TO-92 5.33mm
Output Type:fixed; Input Voltage Min:4.3V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:350Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACZ-3.3G.
  • LP2950ACZ3.3G