onsemi LP2950CDT-5.0RKG

LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CDT-5.0RKG.

IHS

Datasheet25 pages3 years ago

Augswan

HQonline

Upverter

onsemi

Inventory History

3 month trend:
+5.63%

CAD Models

Download onsemi LP2950CDT-5.0RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.239
Stock
4,468,290
264,440
Authorized Distributors
6
6
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-253
LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - DPAK
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - DPAK

Descriptions

Descriptions of onsemi LP2950CDT-5.0RKG provided by its distributors.

LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252
LP2950 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 2.51mm 100mA -40C~125C
LDO, FIXED, 5V, 0.1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropou
Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:30V; Output Voltage Min:-; Output Voltage Max:-; IC Case / Package:TO-252 (DPAK); No. of Pins:4Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CDT-5.0RKG.
  • LP2950CDT5.0RKG