Descriptions of onsemi LP2950CDT-3.3G provided by its distributors.
LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, DPAK, VS 30VDC, IS 4MA, VO 3.3V, REGLINE 0.08%
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PSSO2
Ana 100Ma 3.3V Ldo Vreg Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK Rail
Avnet Japan
LDO VOLTAGE REGULATOR, 3.3V, 0.1A, D-PAK
LP2950 Tube Surface Mount Over Current Over Temperature voltage regulator linear 350mV 2.51mm 100mA -40C~125C
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 100MA DPAK-3
onsemi LDO, 3.3 V, 100mA, , DPAK, , 3
ON SEMICONDUCTOR - LP2950CDT-3.3G - Fixed LDO Voltage Regulator, 4.3V to 30V, 350mV Dropout, 3.3Vout, 100mAout, TO-252-4
onsemi LP2950CDT-3.3G 電圧レギュレータ
LDO, FIXED, 3.3V, 0.1A, TO-252-4; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA;