onsemi LP2950ACDT-3.0G

Linear Voltage Regulator, LDO, Low Power, 100 mA, V out : 3.0 V; 0.5%
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950ACDT-3.0G.

IHS

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LP2950ACDT-3.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.254
Stock
146,311
131,876
Authorized Distributors
2
3
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
4 V
4 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
IC REG LINEAR 5V 100MA DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252

Descriptions

Descriptions of onsemi LP2950ACDT-3.0G provided by its distributors.

Linear Voltage Regulator, LDO, Low Power, 100 mA, V out : 3.0 V; 0.5%
LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK Tube
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PSSO2
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:450Mv; No. Of Pins:3Pins Rohs Compliant: Yes
The LP2950 and LP2951 are micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 A and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACDT-3.0G.
  • LP2950ACDT3.0G
  • LP2950ACDT3.0G.