onsemi LP2950CDT-3.3RKG

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CDT-3.3RKG.

IHS

Datasheet25 pages3 years ago

onsemi

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-8.07%

CAD Models

Download onsemi LP2950CDT-3.3RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.313
$ 0.313
Stock
3,285,560
205,553
205,553
Authorized Distributors
6
6
6
Min Input Voltage
4.3 V
4.3 V
4.3 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - DPAK
LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - DPAK
LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-253

Descriptions

Descriptions of onsemi LP2950CDT-3.3RKG provided by its distributors.

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%
LDO Regulators; LP2950CDT-3.3RKG; ON SEMICONDUCTOR; 100 mA; Fixed; 1; 3.3 V
100mA Fixed 3.3V Positive 30V TO-252 Linear Voltage Regulators (LDO) ROHS
Ana 100Ma 3.3V Ldo Vreg Rohs Compliant: Yes |Onsemi LP2950CDT-3.3RKG
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PSSO2
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R
Avnet Japan
IC, LDO VOLT REG, 3.3V, 0.1A, D-PAK-3
IC, POWER;REGULATOR;LDO;3.3V;100MA;DPAK-3;CUT TAPE
Low voltage differential Regulator (LDO)
onsemi LDO, 3.3 V, 100mA, , DPAK, , 3
LP2950 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 2.38mm 100mA -40C~125C
onsemi LP2950CDT-3.3RKG 電圧レギュレータ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CDT-3.3 RKG
  • LP2950CDT-3.3RKG#
  • LP2950CDT-3.3RKG.
  • LP2950CDT3.3RKG