onsemi LP2950CZ-3.0G

LP2950 Series 100 mA 3 V Fixed Output LDO Voltage Regulator - TO-92
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2950CZ-3.0G.

IHS

Datasheet25 pages3 years ago

onsemi

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-1.01%

CAD Models

Download onsemi LP2950CZ-3.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.298
$ 0.298
Stock
98,318
304,283
304,283
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
-
-
Accuracy
1 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
LP2950 Series 100 mA 3.3 V Fixed Output Through Hole LDO Regulator - TO-92
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM317LCLPR
100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LP2950CZ-3.0G provided by its distributors.

LP2950 Series 100 mA 3 V Fixed Output LDO Voltage Regulator - TO-92
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag
IC, LDO VOLT REG, 3V, 0.1A, TO-92-3
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar
Ldo Voltage Regulator, 3V, 0.1A, To-92-3; Tensión De Entrada Mín.:4V; Tensión De Entrada Máx.:30V; Corriente De Salida:100Ma; Tensión De Caída Vdo:350Mv; Diseño Del Regulador Ldo:To-92; Núm. De Contactos:3 |Onsemi LP2950CZ-3.0G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950CZ3.0G