| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LM385D-2.5R2G | 1,777 | 2174 | 22h | ||||||||
| Rochester Electronics | LM385D-2.5R2G | 1,012 | 20h | |||||||||
| Flip Electronics | LM385D-2.5R2G | 1,777 | >1wk | |||||||||
| Newark | LM385D-2.5R2G | 0 | 2500 | Tape & Reel | ||||||||
| Farnell | LM385D-2.5R2G | 224 | 1 | Cut Tape | 6h |
Download onsemi LM385D-2.5R2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi LM385D-2.5R2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: