onsemi LM285D-2.5G

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM285D-2.5G.

IHS

Datasheet13 pages4 years ago

HQonline

Augswan

TME

iiiC

Inventory History

3 month trend:
+539%

CAD Models

Download onsemi LM285D-2.5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.274
$ 0.274
Stock
355,013
637,772
637,772
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.462 V
2.462 V
2.462 V
Max Output Voltage
2.538 V
2.538 V
2.538 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8
Texas InstrumentsLM385BMX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM285D-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM285M-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi LM285D-2.5G provided by its distributors.

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage Min:2.462V; Reference Voltage Max:2.538V; Initial Accuracy:1.5%; Temperature Coefficient:80ppm/°C; IC Case / Package:SOIC; No. of Pins:8Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285D-2.5 G
  • LM285D-2.5-G
  • LM285D-2.5G.
  • LM285D2.5G