Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM285D-2-5

2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285D-2-5.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments LM285D-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
Stock
661,665
352,075
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
2.462 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM285M-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BMX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM285MX-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments LM285D-2-5 provided by its distributors.

2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Voltage Reference Precision 2.5 Volt 20 mA 8-Pin SOIC Tube
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
TEXAS INSTRUMENTS LM285D-2-5 Voltage Reference, Micropower, Shunt - Fixed, LM285 Series, 2.5V, SOIC-8
Voltage Ref, Shunt, 2.5V, Soic-8; Voltage Reference Type:Shunt - Fixed; Product Range:Lm285 Series; Reference Voltage:2.5V; Initial Accuracy:1.5%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM285D-2-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.