onsemi LM385BD-2.5R2G

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385BD-2.5R2G.

IHS

Datasheet13 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+0.12%

CAD Models

Download onsemi LM385BD-2.5R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.328
$ 0.328
Stock
1,823,556
355,013
355,013
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.462 V
2.462 V
2.462 V
Max Output Voltage
2.538 V
2.538 V
2.538 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8
Texas InstrumentsLM385BMX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM285D-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM285M-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi LM385BD-2.5R2G provided by its distributors.

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
LM385BD-2.5R2G, VOLTAGE REFERENCE 2.5V, 1.5%, 8-PIN SOIC
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8
V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
Avnet Japan
Voltage References 2.5V 10uA-20mA
onsemi , 2.5V, SOIC, ¡À1.5 %, , 8
EAR99 LM385B Cut Tape (CT) ACTIVE (Last Updated: 2hours ago) voltage reference device 30muA 2.5V 120muVrms 0C~70C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385BD-2.5R2G.
  • LM385BD2.5R2G