Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM385DR-1-2

1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385DR-1-2.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Mouser

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LM385DR-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.339
Stock
522,931
748,941
748,941
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.223 V
1.223 V
Max Output Voltage
1.235 V
1.247 V
1.247 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
20 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
15 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM385MX-1.2
Micropower Voltage Reference Diode 8-SOIC 0 to 70
Texas InstrumentsLM285D-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385D-2-5
2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM385DR-1-2 provided by its distributors.

1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70
V-Ref Precision 1.235V 20mA 8-Pin SOIC T/R
VOLTAGE REF, SHUNT, 1.235V, SOIC-8; Type de référence: Shunt - Fixe; Gamme de produit: Série LM385; Tension de référence: 1.235V; Exactitude initiale: 1%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référence d
VOLTAGE REF, SHUNT, 1.235V, SOIC-8; Voltage Reference Type:Shunt - Fixed; Product Range:LM385 Series; Reference Voltage:1.235V; Initial Accuracy:1%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Reference Volts:1.235V; Topology:Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385DR-1-2 .