onsemi LM285D-1.2R2G

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM285D-1.2R2G.

IHS

Datasheet13 pages4 years ago

Newark

onsemi

TME

iiiC

Inventory History

3 month trend:
-37.41%

CAD Models

Download onsemi LM285D-1.2R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.348
$ 0.348
Stock
828,166
1,382,030
1,382,030
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
1.247 V
1.247 V
1.247 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385BM
V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
Texas InstrumentsLM285MX/NOPB
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385M/NOPB
VOLTAGE REF, SHUNT, 1.24V-5.3V, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi LM285D-1.2R2G provided by its distributors.

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
80ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 20¦ÌA ¡À1% SOIC-8 , 1.75mm
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8
MicroPower Voltage Reference Diodes 1.2 V, ±1%
V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R
Voltage Reference 1.2V 10uA-20mA
DIODE REG MICROPWR 1.235V SOIC-8 SMD
EAR99 LM285 Cut Tape (CT) ACTIVE (Last Updated: 4days ago) voltage reference device 20muA 1.235V 60muVrms -40C~85C TA
VOLTAGE REFERENCE, SHUNT, 1.235V, SOIC-8; Voltage Reference Type: Shunt - Fixed; Product Range: -; Reference Voltage: 1.235V; Initial Accuracy: 1%; Temperature Coefficient: 80ppm/°C; Voltage Reference Case Style: SOIC; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285D-1.2R2G.
  • LM285D1.2R2G