onsemi LM2903VDR2G

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903VDR2G.

Master Electronics

Datasheet10 pages20 years ago

IHS

Upverter

Augswan

onsemi

Inventory History

3 month trend:
+12.83%

CAD Models

Download onsemi LM2903VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.111
$ 0.111
Stock
2,875,827
3,692,581
3,692,581
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM2903VDR2G provided by its distributors.

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
ON SEMICONDUCTOR - LM2903VDR2G - PRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8
LM2903VDR2G Dual Comparator; CMOS/TTL O/P; 1.5us 2 - 36 V dc 8-Pin SOIC
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Dual Comparator, Low Offset, 18V, SOIC-8, Tape & Reel
DUAL COMPARATOR 15000 uV OFFSET-MAX 1500 ns RESPONSE TIME PDSO8
Comparator Dual ±18V/36V 8-Pin SOIC N T/R
Comparator, Dual, Low Offset Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903VDR2G.