onsemi NCV2903DR2G

NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2903DR2G.

HQonline

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-63.61%

CAD Models

Download onsemi NCV2903DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.121
$ 0.121
Stock
5,648,077
2,968,633
2,968,633
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
Texas InstrumentsLM2903QDRQ1
Op Amp Diff Rail-to-Rail 2V ±15V 30V 7mV@5V 250nA@5V SOIC-8 SMD Adhesive Mount 1.75mm H
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of onsemi NCV2903DR2G provided by its distributors.

NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Single/Dual Supply, 2-Ch
NCV2903DR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN SOIC
Comparator Dual ±18V/36V Automotive 8-Pin SOIC N T/R
Analogue Comparator, Dual, Precision; |Onsemi NCV2903DR2G.
Comparator, Dual, Low Offset Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV2903DR2G.