Diodes Inc. LM2903M8-13

LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LM2903M8-13.

IHS

Datasheet18 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-18.46%

CAD Models

Download Diodes Inc. LM2903M8-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 0.56
Stock
1,538,039
280,577
Authorized Distributors
6
3
Case/Package
TSSOP
SOP
Number of Pins
-
8
Input Offset Voltage (Vos)
4 mV
15 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. LM2903M8-13 provided by its distributors.

LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8
Differential Comparator Dual CMOS/TTL 2V to 36/1V to 18V 8-Pin MSOP T/R
Avnet Japan
Tape & Reel (TR) 0.5muA Matte Tin (Sn) e3 comparator circuit 250nA @ 5V 1300ns 3mm 5V
COMPARATOR, CMOS/TTL, 1.3US, MSOP-8; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC O

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated