onsemi LA72912V-TLM-H

FM Modulator and Demodulator for Video Signals Plus ASK Communication
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA72912V-TLM-H.

Upverter

Datasheet12 pages17 years ago

onsemi

IHS

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi LA72912V-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 3.141
Stock
8,966,836
76,857
Authorized Distributors
4
3
Case/Package
LSSOP
SSOP
Number of Pins
24
24
Frequency
11.5 MHz
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
4.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsMAX208CDB
EAR99 MAX208 Tube RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Texas InstrumentsMAX208CDBR
EAR99 MAX208 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Texas InstrumentsMAX208IDBG4
EAR99 MAX208 Tube RS232 interface driver 5V 0.0002A 172.39345mg 2mus
Analog DevicesADM207EARSZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
NXP SemiconductorsPCF8575CTS/1,112
I/o Expander, 16Bit, 400 Khz, I2C, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes

Descriptions

Descriptions of onsemi LA72912V-TLM-H provided by its distributors.

FM Modulator and Demodulator for Video Signals Plus ASK Communication
IC MOD/DEMOD FM VIDEO 24SSOP / Mod/Dmod Automotive 24-Pin SSOP T/R
LA72912V-TLM-H, FM MODULATOR DEMODULATOR | ON Semiconductor LA72912V-TLM-H
Modulator Demodulator Tape & Reel (TR) Surface Mount Video video processing unit 1.3mm 5.5V 13.5MHz 32mW
FM MODULATOR/DEMODULATOR, SSOP-16
FM MODULATOR/DEMODULATOR, SSOP-16; Frequency Min: 11.5MHz; Frequency Max: 13.5MHz; Supply Voltage Min: 4.7V; Supply Voltage Max: 5.5V; RF IC Case Style: SSOP; No. of Pins: 24Pins; Operating Temperature Min: -30°C; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA72912VTLMH