NXP Semiconductors PCF8575CTS/1,112

I/o Expander, 16Bit, 400 Khz, I2C, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8575CTS/1,112.

IHS

Datasheet24 pages26 years ago

Alternate Parts

Price @ 1000
$ 3.124
$ 3.124
Stock
120,803
64,088
64,088
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
I2C
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Texas InstrumentsTCA9535DBR
TEXAS INSTRUMENTS TCA9535DBR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOPNew
Texas InstrumentsTCA9555DBR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL

Descriptions

Descriptions of NXP Semiconductors PCF8575CTS/1,112 provided by its distributors.

I/o Expander, 16Bit, 400 Khz, I2C, 4.5 V, 5.5 V, Ssop Rohs Compliant: Yes
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
I2C GPIO Expander 400kHz 5.5V 24-Pin SSOP Bulk
I/O EXPANDER, 16BIT, 400KHZ, SSOP-24
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 16B 24SSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
I/O EXPANDER, 16BIT, 400KHZ, SSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 24Pins; No. of I/O's: 1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8575CTS/1112
  • PCF8575CTS1,112
  • PCF8575CTS1112