Texas Instruments MAX208CDB

EAR99 MAX208 Tube RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
$ 1.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208CDB.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX208CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 3.345
$ 3.345
Stock
248,608
346,536
346,536
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX208IDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX208IDBG4
EAR99 MAX208 Tube RS232 interface driver 5V 0.0002A 172.39345mg 2mus
Texas InstrumentsMAX208IDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM208ARSZ
Quad Transmitter/Receiver, RS-232, 24-Pin SSOP, Tube
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MAX208CDB provided by its distributors.

EAR99 MAX208 Tube RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Quad Transmitter/Receiver RS-232, 24-Pin SSOP, Tube
IC TRANSCEIVER FULL 4/4 24SSOP
TRANSCEIVER, RS232, 120KBPS, 5V, SSOP-24; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 4Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX208; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX208CDB .