Texas Instruments MAX208CDBR

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
$ 1.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208CDBR.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.84%

CAD Models

Download Texas Instruments MAX208CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 3.345
$ 3.345
Stock
716,279
367,297
367,297
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX208IDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX208IDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS208IDB
RS-232 line driver/receiver, 3V to 5.5V, Texas Instruments, SOIC package
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Texas Instruments MAX208CDBR provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70
Quad Transmitter/Receiver RS-232, 24-Pin SSOP, T/R
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO24
IC TRANSCEIVER FULL 4/4 24SSOP
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.