onsemi KBL06

Bulk Through Hole Single Phase Single Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
$ 0.628
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBL06.

IHS

Datasheet0 pages0 years ago

element14

DigiKey

iiiC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi KBL06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4

Descriptions

Descriptions of onsemi KBL06 provided by its distributors.

Bulk Through Hole Single Phase Single Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Bulk
4.0A SINGLE - PHASE SILICON BRIDGE | BRIDGE RECT 1PHASE 600V 4A KBL
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
200A 1.1V@2A 4A 600V KBL Bridge Rectifiers ROHS
RECTFR BRIDGE SGL 600V 4A 4PIN KBL
4.0 Ampere Silicon Bridge Rectifier
004,PLASTIC, KBL/SIL/DISC R6 BRIDGE RECTIFIER<AZ
Diode; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):4A; Forward Voltage Max, VF:1.1V; Termination Type:Solder; Operating Temperature Range:-55°C to +150°C; Package/Case:KBL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd