onsemi HUF75639S3S

56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75639S3S.

IHS

Datasheet10 pages24 years ago

onsemi

Fairchild Semiconductor

Jameco

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

InfineonIRF3710SPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
Single N-Channel 100 V 23 mOhm 130nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK

Descriptions

Descriptions of onsemi HUF75639S3S provided by its distributors.

56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
Trans MOSFET N-CH 100V 56A 3-Pin (2+Tab) TO-263AB Rail
Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:56A; On Resistance, Rds(on):0.025ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-263 ;RoHS Compliant: Yes
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd