Infineon IRF3710SPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 23MILLIOHMS; Id 57A; D2PAK; Pd 200W; Vgs +/-20
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710SPBF.

element14 APAC

Datasheet10 pages12 years ago
Datasheet10 pages17 years ago

IHS

Newark

TME

iiiC

Inventory History

3 month trend:
-3.02%

CAD Models

Download Infineon IRF3710SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-05-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
InfineonIRF3710ZSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
Single N-Channel 100 V 23 mOhm 130nC HEXFET® Power Mosfet - D2PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4

Descriptions

Descriptions of Infineon IRF3710SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 57A 3-Pin(2+Tab) D2PAK Tube
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 38 W
Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 100V, 57A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:100V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:57A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Power Dissipation on 1 Sq. PCB:3.7W; Pulse Current Idm:180A; SMD Marking:IRF3601S; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3710/S/PBF
  • IRF3710S##PBF
  • IRF3710SPBF.
  • SP001559596