Infineon IRF3710STRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 23MILLIOHMS; Id 57A; D2PAK; Pd 200W; Vgs +/-20
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710STRLPBF.

element14 APAC

Datasheet11 pages12 years ago

IHS

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-34.70%

CAD Models

Download Infineon IRF3710STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF3710SPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
InfineonIRF3710ZSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4

Descriptions

Descriptions of Infineon IRF3710STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
Single N-Channel 100V 23 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
Infineon N-Ch MOSFET HEXFET Series, Vds=100 V, 57 A, D2PAK (TO-263), SMD, 3-Pin
Power MOSFET, N Channel, 100 V, 57 A, 0.023 ohm, TO-263 (D2PAK), Surface Mount
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 57A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:100V; On Resistance Rds(on):23mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:57A; Package / Case:D2-PAK; Power Dissipation Pd:200W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 57 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 23 / Gate-Source Voltage V = 20 / Fall Time ns = 47 / Rise Time ns = 58 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 200

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3710STRLPBF.
  • SP001553984