Infineon IRF3710STRRPBF

Single N-Channel 100 V 23 mOhm 130nC HEXFET® Power Mosfet - D2PAK
$ 1.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710STRRPBF.

IHS

Datasheet11 pages12 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF3710SPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
InfineonIRF3710ZSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF3710STRRPBF provided by its distributors.

Single N-Channel 100 V 23 mOhm 130nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 57A 3-Pin(2+Tab) D2PAK T/R
IRF3710STRRPBF,MOSFET, 100V, 5 7A, 23 MOHM, 86.7 NC QG, D2-P
200W(Tc) 20V 4V@ 250µA 130nC@ 10 V 1individualNChannel 100V 23mΩ@ 28A,10V 57A 3.13nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:57A; On Resistance Rds(On):0.023Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3710STRRPBF.
  • SP001561740