onsemi FQB55N10TM

N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB55N10TM.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-90.61%

CAD Models

Download onsemi FQB55N10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.222
$ 1.44
Stock
127,359
44,804
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
55 A
55 A
Threshold Voltage
4 V
4 V
Rds On Max
26 mΩ
-
Gate to Source Voltage (Vgs)
25 V
-
Power Dissipation
3.75 W
155 W
Input Capacitance
2.73 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

InfineonIRF3710SPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 23Milliohms;ID 57A;D2Pak;PD 200W;VGS +/-20
Single N-Channel 100 V 23 mOhm 130nC HEXFET® Power Mosfet - D2PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
N-Channel Power MOSFET, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK

Descriptions

Descriptions of onsemi FQB55N10TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 100 V, 55 A, 26 mΩ, D2PAK
Trans MOSFET N-CH 100V 55A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 55A D2PAK
Power MOSFET, N Channel, 100 V, 55 A, 0.026 ohm, TO-263AB, Surface Mount
Power Field-Effect Transistor, 55A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 100V, 55A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.021ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:155W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB55N10TM.