onsemi HUF75332P3

N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
$ 1.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75332P3.

IHS

Datasheet10 pages21 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi HUF75332P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 9 hours ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 9 hours ago)

Related Parts

Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
InfineonIRFZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube
InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
onsemiHRFZ44N
Trans MOSFET N-CH Si 55V 49A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi HUF75332P3 provided by its distributors.

N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
52 A 55 V 0.019 ohm N-CHANNEL Si POWER MOSFET TO-220AB
55 V, 60 A, 0.019 OHM, N-CHANNEL ULTRAFET POWER MOSFET Power Field-Effect Transistor, 60A I(D), 55V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:60A; On Resistance, Rds(on):0.016ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products. Formerly developmental type TA75332.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd