Infineon IRFZ46NPBF

$ 0.451
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ46NPBF.

element14 APAC

Datasheet9 pages16 years ago
Datasheet9 pages22 years ago

Newark

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.12%

CAD Models

Download Infineon IRFZ46NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2012-06-01
LTD Date2012-09-01

Related Parts

InfineonIRFZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRFZ46NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
MOSFET, 107W, 20V, 55V, Qg=72nC(Max) @ 10V, Rds(on)=16.5mΩ@ 10V, Coss=1.696nF@ 25V, TO-220
Single N-Channel 55 V 16.5 mOhm 72 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 46A/55V TO220 IRFZ 46 N PBF
Power MOSFET, N Channel, 55 V, 46 A, 0.0165 ohm, TO-220AB, Through Hole
Transistor IRFZ46N MOSFET N-Channel 55V 28A TO-220
RoHS|YES|MEDIX|44222|TRANS MOSFET N-CH 55V 53A 3-PI|N(3+TAB) TO-220AB|
Trans MOSFET N-CH 55V 53A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 107 W
Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 55V, 53A To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:53A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFZ46NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 55V, 46A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:46A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:180A; Lead Spacing:2.54mm; No. of Pins:3; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:88W; Power, Pd:88W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:1.7°C/W; Transistors, No. of:1; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 46 N PBF
  • IRFZ46/N
  • IRFZ46N
  • IRFZ46NPBF.
  • SP001571842