Infineon IRFZ48NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 14 Milliohms; ID 64A; TO-220AB; PD 130W; gFS 24S
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ48NPBF.

element14 APAC

Datasheet9 pages16 years ago

Newark

IHS

Factory Futures

DigiKey

Inventory History

3 month trend:
-36.87%

CAD Models

Download Infineon IRFZ48NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.56
$ 2.19
Stock
1,234,355
168,069
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
64 A
69 A
Threshold Voltage
4 V
-
Rds On Max
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
94 W
160 W
Input Capacitance
1.97 nF
1.9 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
InfineonIRFZ48VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;TO-220AB;PD 150W;gFS 35S
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFZ48NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
Transistor MOSFET N Channel 55 Volt 64 Amp 3 Pin 3+ Tab TO-220AB
Single N-Channel 55 V 14 mOhm 81 nC 130 W Silicon Flange Mount Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 53A/55V TO220 IRFZ 48 N PBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:130W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:64A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:130W; Power Dissipation Pd:130W; Power Dissipation Ptot Max:130W; Pulse Current Idm:210A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 48 N PBF
  • IRFZ48/N
  • IRFZ48N
  • IRFZ48NPBF.
  • SP001552474