Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75333P3

Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
$ 0.901
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75333P3.

IHS

Datasheet10 pages23 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HUF75333P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

InfineonIRFZ48VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;TO-220AB;PD 150W;gFS 35S
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
InfineonIRFZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi HUF75333P3 provided by its distributors.

Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
66 A 55 V 0.016 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 66A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
150W(Tc) 20V 4V@ 250µA 85nC@ 20V 1individualNChannel 55V 16mΩ@ 66A,10V 66A 1.3nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:55V; On Resistance Rds(on):10mohm; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:66A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:16mohm; Package / Case:TO-220AB; Power Dissipation Pd:111W; Power Dissipation Pd:111W; Voltage Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75333P3..