Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG12N60A4

Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247 Rail

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG12N60A4.

IHS

Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-08-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

STMicroelectronicsSTGW20H60DF
Trans IGBT Chip N-CH 600V 40A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW20V60DF
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG12N60A4 provided by its distributors.

Trans IGBT Chip N-CH 600V 54A 3-Pin(3+Tab) TO-247 Rail
600V, SMPS Series N-Channel IGBTs | IGBT 600V 54A 167W TO247
Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-247
The HGTP12N60A4, HGTG12N60A4 and HGT1S12N60A4S9A are MOS gated high voltage switching devices combining the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25°C and 150°C. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for high frequency switch mode power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd