STMicroelectronics STGW20H60DF

Trans IGBT Chip N-CH 600V 40A 167000mW 3-Pin(3+Tab) TO-247 Tube
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW20H60DF.

Newark

Datasheet17 pages13 years ago

Inventory History

3 month trend:
-7.32%

CAD Models

Download STMicroelectronics STGW20H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTGW20V60DF
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247
IKW20N60H3 Series 600 V 40 A Third Generation High Speed Switching - TO-247-3
FGH20N60SFD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-247
Trans IGBT Chip N=-CH 600V 40A 165000mW 3-Pin(3+Tab) TO-247AB Tube
STMicroelectronicsSTGWA19NC60HD
STGWA19NC60HD Series 600 V 52 A Very Fast IGBT with Ultrafast Diode - TO-247

Descriptions

Descriptions of STMicroelectronics STGW20H60DF provided by its distributors.

Trans IGBT Chip N-CH 600V 40A 167000mW 3-Pin(3+Tab) TO-247 Tube
600 V, 20 A high speed trench gate field-stop IGBT
Igbt, 600V, 40A, 175Deg C, 167W; |Stmicroelectronics STGW20H60DF
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop
STMicroelectronics IGBT, maximum 600 V, maximum 40 A
STGW20H60DF, IGBT TRANSISTOR, 40 A 600 V, 3-PIN TO-247
晶体管, IGBT, 600V, 40A, 175度 C, 167W;
IGBT TRENCH FS 600V 40A TO-247
TO247 IGBT 20A 600V TRENCH GAT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics