Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NGTB35N60FL2WG

Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
$ 12.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB35N60FL2WG.

Upverter

Datasheet9 pages9 years ago
Technical Drawing1 page7 years ago

IHS

Newark

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB35N60FL2WG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-17
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
STMicroelectronicsSTGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR NGTB45N60S1WG IGBT Single Transistor, 90 A, 2 V, 300 W, 600 V, TO-247, 3 Pins
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGW35HF60WD
Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247

Descriptions

Descriptions of onsemi NGTB35N60FL2WG provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
NGTB35N60FL2WG, IGBT TRANSISTOR, 70 A 600 V, 1MHZ, 3-PIN TO-247
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel
ON SEMICONDUCTOR NGTB35N60FL2WGIGBT Single Transistor, 70 A, 1.7 V, 300 W, 600 V, TO-247, 3 Pins
IGBT TRENCH/FS 600V 70A TO-247
300W 1.7V 600V 70A TO-247-3 21.4mm
Dc Collector Current:70A; Collector Emitter Saturation Voltage Vce(On):1.7V; Power Dissipation Pd:300W; Collector Emitter Voltage V(Br)Ceo:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi NGTB35N60FL2WG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB35N60FL2WG.