Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG20N60B3

HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247
$ 2.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG20N60B3.

onsemi

Datasheet8 pages6 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTG20N60B3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-02
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTGW20V60DF
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
STMicroelectronicsSTGW20H60DF
Trans IGBT Chip N-CH 600V 40A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA19NC60HD
STGWA19NC60HD Series 600 V 52 A Very Fast IGBT with Ultrafast Diode - TO-247
IKW20N60H3 Series 600 V 40 A Third Generation High Speed Switching - TO-247-3
Trans IGBT Chip N=-CH 600V 40A 166000mW 3-Pin(3+Tab) TO-247 Tube
FGH20N60SFD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-247

Descriptions

Descriptions of onsemi HGTG20N60B3 provided by its distributors.

HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247
40A, 600V, UFS Series N-Channel IGBTs | IGBT 600V 40A 165W TO247
Trans IGBT Chip N-CH 600V 40A 165W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247
Discrete MOSFET 165W 1.8V 600V 40A TO-247-3 TH 15.87mm × 20.82mm × 4.82mm
PWR IGBT UFS 20A 600V TF<200NS N-CH TO-247
IGBT UFS N-CHAN 600V 40A TO-247
IGBT,N CH,600V,40A,TO-247; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: 165W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; O
The HGTG20N60B3 is a Generation III MOS gated high voltage switching devices combining the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower onstate voltage drop varies only moderately between 25°C and 150°C. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG20N60B3..