| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | HCPL2530SD | 110 | 9h | |||||||||
| Microchip USA | HCPL2530SD | 357 | 150 | Tray | 4h | |||||||
| Win Source | WS-HCPL2530SD | 109,500 | 30 | 10h | ||||||||
| Worldway Electronics | HCPL2530SD | 23,456 | 7 | Bulk | 9h | |||||||
| Maritex | HCPL2530SD-U1 | 1 | 1 | 13h |
Download onsemi HCPL2530SD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi HCPL2530SD provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: