Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6326

SFH6326 Series Dual Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6326.

IHS

Datasheet7 pages7 years ago
Datasheet7 pages14 years ago

element14 APAC

Future Electronics

Farnell

element14

CAD Models

Download Vishay SFH6326 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-31
LTD Date2021-03-31

Related Parts

VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayCNY74-2H
CNY74-2H DC INPUT TRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN PDIP
IsocomMCT6X
8 pin, DIP, Transistor, Dual, Optocoupler 25-PK
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198

Descriptions

Descriptions of Vishay SFH6326 provided by its distributors.

SFH6326 Series Dual Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5300V Isolation, 1MBps
OPTOCOUPLER 2-CH ISOL; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:25V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler; No. of Channels:2; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:25mA; Package/Case:8-DIP; CTR Min:15%; Common Mode Ratio:1000; Data Rate Max:1Mbps; Forward Voltage:1.9V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6326.
  • SFH6326..