onsemi H11D1VM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bag
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11D1VM.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi H11D1VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3010PG
Triac Output Optocoupler, 1-Element, 3750V Isolation
VishayK3020PG
OptoCouplers & OptoIsolators Phototriac Output Non-Zero Crossing
Isocom4N32
Darlington Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnCNY17-2M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi H11D1VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bag
6-pin DIP High Voltage Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Optocoupler, Transistor, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:80Ma; Isolation Voltage:4.17Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:300V Rohs Compliant: Yes |Onsemi H11D1VM
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd