Isocom 4N32

Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N32.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
-11.06%

CAD Models

Download Isocom 4N32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.271
$ 0.292
$ 0.292
Stock
116,414
230,391
230,391
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
7500 Vrms
7500 Vrms
Current Transfer Ratio
500 %
50 %
50 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
80 mA
80 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
VishayH11AA1
AC-IN 1-CH Transistor Optocoupler, DC-OUT, 6-Pin PDIP, 5300Vrms

Descriptions

Descriptions of Isocom 4N32 provided by its distributors.

Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
Darlington Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
6 Pin Darlington Output, Single, Optocoupler
OPTOISOLTR 5.3KV 1CH DARL 6-DIP
OPTOCOUPLER, DIP-6, DARL. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 80mA; Isolation Voltage: 5.3kV; CTR Min: -; Collector Emitter Voltage V(br)ceo: 55V; Product Ra

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD