Vishay K3012P

K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3012P.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago
Datasheet9 pages25 years ago

Newark

Future Electronics

_legacy Avnet

TME

CAD Models

Download Vishay K3012P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayK3010P
K3010P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3021P
K3021P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3020P
K3020P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32
onsemiH11AA2
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay K3012P provided by its distributors.

K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Optocoupler, Phototriac Output, Non-Zero Crossing Triac Output Optocoupler, 1-Element, 6000V Isolation
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin DIL
DIP-6 OPTOTRIAC NZC IFT=5mA -e3
OptoCouplers & OptoIsolators Phototriac Output
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:50mA; Output Voltage:250V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, VDE; Blocking Voltage:250V; External Depth:6.4mm; External Length / Height:4.2mm; External Width:8.6mm; Forward Voltage VF Max:1.6V; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +85°C; Output Type:Phototriac; Peak Forward Current:80mA; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; RMS Current Max:100mA; Rate of Voltage Change dv / dt:10V/µs; Row Pitch:7.62mm; Threshold Current If on:15mA; Trigger Current If Max:5mA; Voltage Vf Typ:1.25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric