Vishay K3010PG

Triac Output Optocoupler, 1-Element, 3750V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K3010PG.

IHS

Datasheet8 pages9 years ago
Datasheet9 pages25 years ago

Newark

CAD Models

Download Vishay K3010PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-05-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-05-17
LTD Date2020-05-17

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3010P
K3010P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N32
Optocoupler, Dip-6, Darl. O/P; |Isocom Components 2004 Ltd 4N32

Descriptions

Descriptions of Vishay K3010PG provided by its distributors.

Triac Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin DIL
OptoCouplers & OptoIsolators Phototriac Output Non-Zero Crossing
Optocoupler; No. of Channels:1; Isolation Voltage:600Vrms; Optocoupler Output Type:Phototriac; Input Current Max:50mA; Output Voltage Max:250V; Package/Case:6-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric