Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 4N25SHORT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 4N25SHORT.

IHS

Datasheet7 pages25 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
VishayCNY75A
VISHAY CNY75A Transistor Output Optocoupler, 1 Channel, 5 kV, 63 %, 60 mA, DIP, 6 Pins
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17F-2M
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Toshiba 4N25SHORT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 7500V Isolation
OPTOCOUPLER TRANS 2.5KVRMS 6DIP
Optocoupler, Transistor O/p; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:80Ma; Isolation Voltage:2.5Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:30V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25 SHORT
  • 4N25(SHORT)