onsemi FSTD16211MTD

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTD16211MTD.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

Future Electronics

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74CBT16211ADGVR
CBT/FST/QS/5C/B e4 74CBT16211 12x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT16292DGVR
IC MUX/DEMUX 12 X 1:2 56TVSOP / Multiplexer/Demultiplexer 12 x 1:2 56-TVSOP
Texas InstrumentsSN74CBT16212ADGVR
IC BUS FET EXC SW 12X2:2 56TVSOP / Bus FET Exchange Switch 12 x 2:2 56-TVSOP
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi FSTD16211MTD provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
24-Bit Bus Switch with Level Shifting | IC SWITCH BUS 24BIT TTL 56-TSSOP
TSSOP-56 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B R-PDSO-G56 12x 1:1 3-STATE decoder circuit 5V 14mm -40C~85C
Lead Free RoHS Compliant DUAL TRUE Bus Switch -40C~85C -128mA 14mm 5V
IC BUS SWITCH 12 X 1:1 56TSSOP
Bus Switch IC; No. of Switches:2; On State Resistance Max:50ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd