onsemi FSLV16211MTD

TSSOP-56 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 2.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSLV16211MTD.

IHS

Datasheet7 pages15 years ago

onsemi

Future Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.22
$ 1.13
Stock
72,954
149,120
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
2
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
Texas InstrumentsSN74CBTD16211DGVR
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85
Texas InstrumentsSN74CBT16233DGVR
CBT/FST/QS/5C/B e4 74CBT16233 16x 1:2 multiplexer circuit 200MHz 7Ohm 250ps 5V
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi FSLV16211MTD provided by its distributors.

TSSOP-56 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
ROHS3Compliant DUAL TRUE GULL WING Bus Switch -40C~85C 14mm 2.5V
Bus Switch 2-Element 12-IN 56-Pin TSSOP W Tray
IC SWITCH BUS 24BIT HS 56-TSSOP
IC BUS SWITCH 12 X 1:1 56TSSOP
BUS SWITCH, 24CH, TSSOP-56; No. of Channels: -; Analogue Switch Type: -; On State Resistance Max: -; Supply Voltage Range: -; Analogue Switch Case: TSSOP; No. of Pins: 56Pins; Operating Temperature Min: -40°C; Operating Tempera
The FSLV16211 is a 24-bit, high-speed, low-voltage bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. This device design allow this part to be used as a 12-bit or 24-bit bus switch. When /OE#1 is LOW, port 1A is connected to port 1B. When /OE#2 is LOW, Port 2A is connected to Port 2B.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd